


SG-3031CM 32.7680KB3 | |
|---|---|
DigiKey Part Number | 114-SG-3031CM32.7680KB3TR-ND - Tape & Reel (TR) 114-SG-3031CM32.7680KB3CT-ND - Cut Tape (CT) 114-SG-3031CM32.7680KB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-3031CM 32.7680KB3 |
Description | XTAL OSC XO 32.768HZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V ~ 5.5V |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x1.5) |
Type | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 10 | ¥27.34900 | ¥273.49 |
| 25 | ¥25.86520 | ¥646.63 |
| 50 | ¥24.79680 | ¥1,239.84 |
| 100 | ¥23.77130 | ¥2,377.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.48180 | ¥5,620.45 |
| 500 | ¥21.55376 | ¥10,776.88 |
| 750 | ¥21.02917 | ¥15,771.88 |
| 1,250 | ¥20.38680 | ¥25,483.50 |
| 1,750 | ¥19.97474 | ¥34,955.79 |
| 2,500 | ¥19.54730 | ¥48,868.25 |










