NTMFS0D9N03CGT1G | |
---|---|
DigiKey Part Number | 488-NTMFS0D9N03CGT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D9N03CGT1GCT-ND - Cut Tape (CT) 488-NTMFS0D9N03CGT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D9N03CGT1G |
Description | MOSFET N-CH 30V 48A/298A 5DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Ta), 298A (Tc) 3.8W (Ta), 144W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 131.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.04300 | ¥170.43 |
100 | ¥13.56180 | ¥1,356.18 |
500 | ¥11.47552 | ¥5,737.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.73678 | ¥14,605.17 |
3,000 | ¥9.24996 | ¥27,749.88 |
7,500 | ¥8.90222 | ¥66,766.65 |