


MM3Z10VB | |
|---|---|
DigiKey Part Number | MM3Z10VBTR-ND - Tape & Reel (TR) MM3Z10VBCT-ND - Cut Tape (CT) MM3Z10VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z10VB |
Description | DIODE ZENER 10V 200MW SOD323F |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 180 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74180 | ¥74.18 |
| 500 | ¥0.54268 | ¥271.34 |
| 1,000 | ¥0.47792 | ¥477.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36606 | ¥1,098.18 |
| 6,000 | ¥0.32744 | ¥1,964.64 |



