
DT62PW120D | |
|---|---|
DigiKey Part Number | 285-2443-ND |
Manufacturer | |
Manufacturer Product Number | DT62PW120D |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Weight 0.882 lb (400.07 g) |
Current - Output (Max) 5.41A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥543.41000 | ¥543.41 |
| 10 | ¥481.98600 | ¥4,819.86 |
| 25 | ¥459.51680 | ¥11,487.92 |
| 50 | ¥443.21700 | ¥22,160.85 |
| 100 | ¥427.49790 | ¥42,749.79 |












