1327FP-BK | |
---|---|
DigiKey Part Number | 2243-1327FP-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327FP-BK |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.87040 | ¥171.76 |
50 | ¥6.72400 | ¥336.20 |
100 | ¥6.43200 | ¥643.20 |
250 | ¥5.84732 | ¥1,461.83 |
500 | ¥5.26260 | ¥2,631.30 |
1,000 | ¥4.67783 | ¥4,677.83 |
2,500 | ¥4.23931 | ¥10,598.27 |