09031967921 | ||
---|---|---|
DigiKey Part Number | 1195-1158-ND | |
Manufacturer | ||
Manufacturer Product Number | 09031967921 | |
Description | CONN DIN HDR 96POS PCB RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 09031967921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥32.17200 | ¥321.72 |
25 | ¥30.47000 | ¥761.75 |
50 | ¥29.76220 | ¥1,488.11 |
100 | ¥28.34440 | ¥2,834.44 |
300 | ¥24.80180 | ¥7,440.54 |
500 | ¥24.09312 | ¥12,046.56 |
1,000 | ¥20.54997 | ¥20,549.97 |
2,500 | ¥19.13274 | ¥47,831.85 |