




09032647828 | |
|---|---|
DigiKey Part Number | 1195-1184-ND |
Manufacturer | |
Manufacturer Product Number | 09032647828 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09032647828 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination IDC |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.38000 | ¥124.38 |
| 20 | ¥100.67050 | ¥2,013.41 |
| 40 | ¥95.86375 | ¥3,834.55 |
| 60 | ¥93.16017 | ¥5,589.61 |
| 100 | ¥89.86260 | ¥8,986.26 |
| 260 | ¥84.00823 | ¥21,842.14 |
| 500 | ¥80.22442 | ¥40,112.21 |
| 1,000 | ¥76.40079 | ¥76,400.79 |


















