



09031647921 | |
|---|---|
DigiKey Part Number | 1195-1152-ND |
Manufacturer | |
Manufacturer Product Number | 09031647921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031647921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.46000 | ¥27.46 |
| 10 | ¥23.33800 | ¥233.38 |
| 25 | ¥21.87240 | ¥546.81 |
| 50 | ¥20.82720 | ¥1,041.36 |
| 100 | ¥19.83150 | ¥1,983.15 |
| 300 | ¥18.35193 | ¥5,505.58 |
| 500 | ¥17.70242 | ¥8,851.21 |
| 1,000 | ¥16.85789 | ¥16,857.89 |
| 2,500 | ¥15.80334 | ¥39,508.35 |













