




09032646855 | |
|---|---|
DigiKey Part Number | 1195-1180-ND |
Manufacturer | |
Manufacturer Product Number | 09032646855 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646855 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Kinked Pin, Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥24.90100 | ¥249.01 |
| 25 | ¥23.33800 | ¥583.45 |
| 50 | ¥22.22320 | ¥1,111.16 |
| 100 | ¥21.16040 | ¥2,116.04 |
| 300 | ¥19.58197 | ¥5,874.59 |
| 500 | ¥18.88884 | ¥9,444.42 |
| 1,000 | ¥17.98774 | ¥17,987.74 |
| 2,500 | ¥16.86259 | ¥42,156.47 |











