96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09031646919

DigiKey Part Number
09031646919-ND
Manufacturer
Manufacturer Product Number
09031646919
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031646919 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Nickel-Phosphor
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
20¥36.77550¥735.51
40¥35.01825¥1,400.73
60¥34.03000¥2,041.80
100¥32.82510¥3,282.51
260¥30.68458¥7,977.99
500¥29.30170¥14,650.85
1,000¥27.90403¥27,904.03
2,500¥26.15906¥65,397.65
Manufacturers Standard Package