
09032646862 | |
|---|---|
DigiKey Part Number | 09032646862-ND |
Manufacturer | |
Manufacturer Product Number | 09032646862 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646862 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.24000 | ¥109.24 |
| 20 | ¥88.40750 | ¥1,768.15 |
| 40 | ¥84.18800 | ¥3,367.52 |
| 60 | ¥81.81267 | ¥4,908.76 |
| 100 | ¥78.91740 | ¥7,891.74 |
| 260 | ¥73.77535 | ¥19,181.59 |
| 500 | ¥70.45178 | ¥35,225.89 |
| 1,000 | ¥67.09369 | ¥67,093.69 |












