




09731646907 | |
|---|---|
DigiKey Part Number | 1195-2887-ND |
Manufacturer | |
Manufacturer Product Number | 09731646907 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646907 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style R |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Header, Male Pins | Termination Wire Wrap |
Number of Positions 96 | Contact Finish Gold |
Number of Positions Loaded 64 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.27000 | ¥73.27 |
| 20 | ¥59.30400 | ¥1,186.08 |
| 40 | ¥56.46950 | ¥2,258.78 |
| 60 | ¥54.87700 | ¥3,292.62 |
| 100 | ¥52.93460 | ¥5,293.46 |
| 260 | ¥49.48446 | ¥12,865.96 |
| 500 | ¥47.25442 | ¥23,627.21 |
| 1,000 | ¥45.00152 | ¥45,001.52 |















