




09032646850 | |
|---|---|
DigiKey Part Number | 1195-1178-ND |
Manufacturer | |
Manufacturer Product Number | 09032646850 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646850 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648194755E3LF | Amphenol CS (FCI) | 3 | 609-86094648194755E3LF-ND | ¥50.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥24.58600 | ¥245.86 |
| 25 | ¥23.04600 | ¥576.15 |
| 50 | ¥21.94300 | ¥1,097.15 |
| 100 | ¥20.89520 | ¥2,089.52 |
| 300 | ¥19.33603 | ¥5,800.81 |
| 500 | ¥18.65158 | ¥9,325.79 |
| 1,000 | ¥17.76176 | ¥17,761.76 |
| 2,500 | ¥16.65074 | ¥41,626.85 |











