
09031646921222 | |
|---|---|
DigiKey Part Number | 09031646921222-ND |
Manufacturer | |
Manufacturer Product Number | 09031646921222 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031646921222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Nickel-Phosphor |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 20 | ¥42.43750 | ¥848.75 |
| 40 | ¥40.40925 | ¥1,616.37 |
| 60 | ¥39.26867 | ¥2,356.12 |
| 100 | ¥37.87740 | ¥3,787.74 |
| 260 | ¥35.40862 | ¥9,206.24 |
| 500 | ¥33.81270 | ¥16,906.35 |
| 1,000 | ¥32.20014 | ¥32,200.14 |
| 2,500 | ¥30.18678 | ¥75,466.95 |














