96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032646878

DigiKey Part Number
1195-1182-ND
Manufacturer
HARTING
Manufacturer Product Number
09032646878
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032646878 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Wire Wrap
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.75000¥108.75
20¥88.01750¥1,760.35
40¥83.81425¥3,352.57
60¥81.45117¥4,887.07
100¥78.56830¥7,856.83
260¥73.44900¥19,096.74
500¥70.14016¥35,070.08
1,000¥66.79684¥66,796.84
Manufacturers Standard Package