



09731646904 | |
|---|---|
DigiKey Part Number | 1195-2886-ND |
Manufacturer | |
Manufacturer Product Number | 09731646904 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646904 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 64 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 20 | ¥43.55700 | ¥871.14 |
| 40 | ¥41.47700 | ¥1,659.08 |
| 60 | ¥40.30667 | ¥2,418.40 |
| 100 | ¥38.87940 | ¥3,887.94 |
| 260 | ¥36.34458 | ¥9,449.59 |
| 500 | ¥34.70680 | ¥17,353.40 |
| 1,000 | ¥33.05153 | ¥33,051.53 |
| 2,500 | ¥30.98495 | ¥77,462.38 |
















