96 (62 + 2 Leading Contacts + 32 Open) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 (62 + 2 Leading Contacts + 32 Open) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
09031646951
09031646951

09031646951

DigiKey Part Number
1195-1151-ND
Manufacturer
Manufacturer Product Number
09031646951
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 (62 + 2 Leading Contacts + 32 Open) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031646951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
96 (62 + 2 Leading Contacts + 32 Open)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
20¥39.33100¥786.62
40¥37.45150¥1,498.06
60¥36.39517¥2,183.71
100¥35.10670¥3,510.67
260¥32.81785¥8,532.64
500¥31.33870¥15,669.35
1,000¥29.84411¥29,844.11
2,500¥27.97781¥69,944.53
Manufacturers Standard Package