




09031642921 | |
|---|---|
DigiKey Part Number | 1195-1148-ND |
Manufacturer | |
Manufacturer Product Number | 09031642921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031642921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.75000 | ¥43.75 |
| 10 | ¥37.14100 | ¥371.41 |
| 25 | ¥34.81000 | ¥870.25 |
| 50 | ¥33.14780 | ¥1,657.39 |
| 100 | ¥31.56410 | ¥3,156.41 |
| 300 | ¥29.21017 | ¥8,763.05 |
| 500 | ¥28.17654 | ¥14,088.27 |
| 1,000 | ¥26.83266 | ¥26,832.66 |
| 2,500 | ¥25.15468 | ¥62,886.70 |













