746603-4 | ||
---|---|---|
DigiKey Part Number | A115629-ND | |
Manufacturer | ||
Manufacturer Product Number | 746603-4 | |
Description | CONN DIN RCPT 96POS IN-LINE GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 746603-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥837.44000 | ¥837.44 |
10 | ¥813.85800 | ¥8,138.58 |
36 | ¥778.46972 | ¥28,024.91 |
72 | ¥754.87917 | ¥54,351.30 |
108 | ¥748.98213 | ¥80,890.07 |