



5536356-5 | |
|---|---|
DigiKey Part Number | A32813-ND |
Manufacturer | |
Manufacturer Product Number | 5536356-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5536356-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 10 | ¥36.51000 | ¥365.10 |
| 30 | ¥33.78333 | ¥1,013.50 |
| 60 | ¥32.16950 | ¥1,930.17 |
| 120 | ¥30.63350 | ¥3,676.02 |
| 270 | ¥28.93022 | ¥7,811.16 |
| 510 | ¥27.66116 | ¥14,107.19 |
| 1,020 | ¥26.34211 | ¥26,868.95 |
| 2,520 | ¥25.06213 | ¥63,156.57 |









