



5650870-4 | |
|---|---|
DigiKey Part Number | A32859-ND |
Manufacturer | |
Manufacturer Product Number | 5650870-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650870-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥45.81300 | ¥458.13 |
| 28 | ¥42.59964 | ¥1,192.79 |
| 56 | ¥40.56607 | ¥2,271.70 |
| 112 | ¥38.62946 | ¥4,326.50 |
| 252 | ¥36.48143 | ¥9,193.32 |
| 504 | ¥34.74107 | ¥17,509.50 |
| 1,008 | ¥33.08446 | ¥33,349.14 |
| 2,520 | ¥32.12631 | ¥80,958.30 |







