



5535059-4 | |
|---|---|
DigiKey Part Number | A32851-ND |
Manufacturer | |
Manufacturer Product Number | 5535059-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535059-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 10 | ¥48.17000 | ¥481.70 |
| 30 | ¥44.57500 | ¥1,337.25 |
| 60 | ¥42.44717 | ¥2,546.83 |
| 120 | ¥40.42108 | ¥4,850.53 |
| 270 | ¥38.17363 | ¥10,306.88 |
| 510 | ¥36.49976 | ¥18,614.88 |
| 1,020 | ¥34.75936 | ¥35,454.55 |







