



5650408-4 | |
|---|---|
DigiKey Part Number | A32839-ND |
Manufacturer | |
Manufacturer Product Number | 5650408-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650408-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥46.87100 | ¥468.71 |
| 30 | ¥43.37067 | ¥1,301.12 |
| 60 | ¥41.29900 | ¥2,477.94 |
| 120 | ¥39.32750 | ¥4,719.30 |
| 270 | ¥37.14119 | ¥10,028.12 |
| 510 | ¥35.51212 | ¥18,111.18 |
| 1,020 | ¥33.81899 | ¥34,495.37 |






