




09033647921 | |
|---|---|
DigiKey Part Number | 1195-4250-ND |
Manufacturer | |
Manufacturer Product Number | 09033647921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033647921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥33.19600 | ¥331.96 |
| 25 | ¥31.11840 | ¥777.96 |
| 50 | ¥29.63140 | ¥1,481.57 |
| 100 | ¥28.21560 | ¥2,821.56 |
| 300 | ¥26.11113 | ¥7,833.34 |
| 500 | ¥25.18710 | ¥12,593.55 |
| 1,000 | ¥23.98564 | ¥23,985.64 |
| 2,500 | ¥22.48562 | ¥56,214.05 |







