96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09034647825

DigiKey Part Number
09034647825-ND
Manufacturer
Manufacturer Product Number
09034647825
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09034647825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Mounting Clips
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold-Palladium
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥41.01590¥4,101.59
Manufacturers Standard Package