




09031647922 | |
|---|---|
DigiKey Part Number | 1195-7381-ND |
Manufacturer | |
Manufacturer Product Number | 09031647922 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031647922 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 20 | ¥30.02000 | ¥600.40 |
| 40 | ¥28.58525 | ¥1,143.41 |
| 60 | ¥27.77750 | ¥1,666.65 |
| 100 | ¥26.79400 | ¥2,679.40 |
| 260 | ¥25.04631 | ¥6,512.04 |
| 500 | ¥23.91732 | ¥11,958.66 |
| 1,000 | ¥22.77648 | ¥22,776.48 |
| 2,500 | ¥21.35207 | ¥53,380.18 |






