1000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,990 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 580 mA @ 120 Hz | 986 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
312,839 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
68,414 In Stock | 1 : ¥4.43000 Cut Tape (CT) 500 : ¥1.40364 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 907.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
11,667 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
9,954 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.056 A @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
69,365 In Stock | 1 : ¥5.50000 Cut Tape (CT) 500 : ¥1.78258 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 888 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,507 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.416 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
14,267 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.59104 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.3225 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
75,985 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 1.038 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
14,726 In Stock | 1 : ¥7.06000 Cut Tape (CT) 500 : ¥2.83404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
16,148 In Stock | 1 : ¥7.80000 Cut Tape (CT) 500 : ¥3.29966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
16,541 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.785 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
19,857 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.0925 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
32,305 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.07752 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
4,683 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.393 A @ 120 Hz | 3.19 A @ 100 kHz | 15 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
15,684 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 931.5 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
115,850 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | 149.2mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Bypass, Decoupling | 1.45 A @ 120 Hz | 2.03 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
80,593 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.459 A @ 120 Hz | 1.945 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
42,102 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
10,725 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.752 A @ 120 Hz | 2.92 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
21,769 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | 41mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | - | 2.028 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
11,763 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.463 A @ 120 Hz | 1.95 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
30,902 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.093 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
12,077 In Stock | 1 : ¥10.10000 Cut Tape (CT) 200 : ¥5.68045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 825 mA @ 120 Hz | 1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
6,840 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 120 Hz | 1.272 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can |