35PX1000MEFC10X20 | ||
---|---|---|
DigiKey Part Number | 1189-1745-ND | |
Manufacturer | ||
Manufacturer Product Number | 35PX1000MEFC10X20 | |
Description | CAP ALUM 1000UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35PX1000MEFC10X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 865 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.038 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.13800 | ¥41.38 |
50 | ¥3.09500 | ¥154.75 |
100 | ¥2.76820 | ¥276.82 |
500 | ¥2.21570 | ¥1,107.85 |
1,000 | ¥2.04643 | ¥2,046.43 |
3,000 | ¥1.86987 | ¥5,609.61 |
5,000 | ¥1.76488 | ¥8,824.40 |