Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,767 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | 41mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.028 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
60,967 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | 129mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 746 mA @ 100 kHz | 113 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
20,491 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | 73mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.202 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
5,771 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | 175mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 778 mA @ 100 kHz | 160 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
4,684 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 330 µF | ±20% | 50 V | 125mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.03 A @ 100 kHz | 118 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,608 In Stock | 1 : ¥5.99000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 25 V | 118mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 846 mA @ 100 kHz | 105 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
19,811 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | 305mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 647 mA @ 100 kHz | 281 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,273 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | 99mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.402 A @ 100 kHz | 91 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,101 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | 68mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.061 A @ 100 kHz | 63 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
19,972 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 16mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 4.467 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
379 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 27mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 3.32 A @ 100 kHz | 24 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
8,075 In Stock | 1 : ¥3.86000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 16 V | 129mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 746 mA @ 100 kHz | 113 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
8,439 In Stock | 1 : ¥5.25000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 16 V | 73mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.202 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,116 In Stock | 1 : ¥7.80000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 25 V | 62mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.396 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
17,941 In Stock | 1 : ¥15.19000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 25 V | 31mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.483 A @ 100 kHz | 29 mOhms | 0.197" (5.00mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,791 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | 44mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.683 A @ 100 kHz | 42 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
161 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | 560 µF | ±20% | 100 V | 68mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.061 A @ 100 kHz | 63 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,162 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | 21mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 3.539 A @ 100 kHz | 20 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
4,523 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | 2700 µF | ±20% | 50 V | 21mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 3.871 A @ 100 kHz | 20 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
1,269 In Stock | 1 : ¥27.42000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 25 V | 16mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 4.467 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
15,189 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | 118mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 846 mA @ 100 kHz | 105 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
1,996 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 330 µF | ±20% | 100 V | 101mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 1.477 A @ 100 kHz | 95 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,321 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | 27mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.941 A @ 100 kHz | 24 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,980 In Stock | 1 : ¥10.51000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 16 V | 41mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.028 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,247 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | 38mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | 2.146 A @ 100 kHz | 33 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |