Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
815 In Stock | 1 : ¥9.67000 Bulk | Bulk | Not For New Designs | 390 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.268 A @ 120 Hz | 1.69 A @ 100 kHz | 86 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
12,039 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.463 A @ 120 Hz | 1.95 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
14,007 In Stock | 1 : ¥12.01000 Bulk | Bulk | Not For New Designs | 680 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.62 A @ 120 Hz | 2.16 A @ 100 kHz | 50 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
27,907 In Stock | 1 : ¥13.17000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 100 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 702 mA @ 120 Hz | 1.08 A @ 100 kHz | 90 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
1,406 In Stock | 1 : ¥13.90000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.676 A @ 120 Hz | 2.235 A @ 10 kHz | 34 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
127 In Stock | 1 : ¥14.96000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.078 A @ 120 Hz | 2.77 A @ 100 kHz | 43 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
4,318 In Stock | 1 : ¥17.00000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.078 A @ 120 Hz | 2.77 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
9,166 In Stock | 1 : ¥24.56000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.635 A @ 120 Hz | 3.1 A @ 100 kHz | 23 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
3,063 In Stock | 1 : ¥25.77000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 100 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.14 A @ 120 Hz | 1.52 A @ 100 kHz | 47 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
1,866 In Stock | 1 : ¥30.65000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.23 A @ 120 Hz | 3.8 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
68,670 In Stock | 1 : ¥3.17000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
55,793 In Stock | 1 : ¥3.17000 Cut Tape (CT) 1,000 : ¥0.83622 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
8,081 In Stock | 1 : ¥3.17000 Cut Tape (CT) 1,000 : ¥0.83622 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
10,314 In Stock | 1 : ¥3.41000 Bulk | Bulk | Not For New Designs | 150 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
2,988 In Stock | 1 : ¥3.41000 Bulk | Bulk | Not For New Designs | 15 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 180 mA @ 100 kHz | 830 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
121,979 In Stock | 1 : ¥3.58000 Cut Tape (CT) 500 : ¥1.43012 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 470 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 915 mA @ 120 Hz | 1.22 A @ 100 kHz | 52 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
119,845 In Stock | 1 : ¥3.58000 Bulk | Bulk | Not For New Designs | 22 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 69 mA @ 120 Hz | 230 mA @ 100 kHz | 680 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
5,487 In Stock | 1 : ¥3.58000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 416.25 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
5,068 In Stock | 1 : ¥3.69000 Bulk | Bulk | Not For New Designs | 680 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 566.25 mA @ 120 Hz | 755 mA @ 100 kHz | 90 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
10,652 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 474.5 mA @ 120 Hz | - | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
6,644 In Stock | 1 : ¥3.73000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
6,104 In Stock | 1 : ¥3.74000 Cut Tape (CT) 1,000 : ¥1.09436 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,841 In Stock | 1 : ¥3.74000 Cut Tape (CT) 1,000 : ¥1.09436 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360.75 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,469 In Stock | 1 : ¥3.74000 Cut Tape (CT) 1,000 : ¥1.09717 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 474.5 mA @ 120 Hz | - | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
24,716 In Stock | 1 : ¥3.85000 Cut Tape (CT) 1,000 : ¥1.01720 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 47 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 121.5 mA @ 120 Hz | 405 mA @ 100 kHz | 342 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |