10ZLH1000MEFC10X12.5 | ||
---|---|---|
DigiKey Part Number | 1189-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | 10ZLH1000MEFC10X12.5 | |
Description | CAP ALUM 1000UF 20% 10V RADIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 10ZLH1000MEFC10X12.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥2.66700 | ¥26.67 |
50 | ¥1.95760 | ¥97.88 |
100 | ¥1.73170 | ¥173.17 |
500 | ¥1.34402 | ¥672.01 |
1,000 | ¥1.22444 | ¥1,224.44 |
3,000 | ¥1.09910 | ¥3,297.30 |
5,000 | ¥1.02441 | ¥5,122.05 |