UVR1V102MHD1TO | |
---|---|
DigiKey Part Number | 493-5926-1-ND - Cut Tape (CT) 493-5926-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3225 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.53200 | ¥45.32 |
50 | ¥3.81900 | ¥190.95 |
100 | ¥3.10890 | ¥310.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.59104 | ¥1,295.52 |
1,000 | ¥2.18188 | ¥2,181.88 |
2,500 | ¥2.04554 | ¥5,113.85 |
5,000 | ¥1.90917 | ¥9,545.85 |
12,500 | ¥1.81371 | ¥22,671.38 |
25,000 | ¥1.77280 | ¥44,320.00 |