EKY-500ELL102MK40S | |
---|---|
DigiKey Part Number | 565-EKY-500ELL102MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL102MK40S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL102MK40S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.752 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.92 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥6.51040 | ¥325.52 |
100 | ¥5.33400 | ¥533.40 |
500 | ¥4.25714 | ¥2,128.57 |
1,000 | ¥3.75626 | ¥3,756.26 |
2,500 | ¥3.50585 | ¥8,764.62 |
5,000 | ¥3.38063 | ¥16,903.15 |