UPW1V102MHD | ||
---|---|---|
DigiKey Part Number | 493-1872-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW1V102MHD | |
Description | CAP ALUM 1000UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW1V102MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.463 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.03000 | ¥11.03 |
10 | ¥8.26900 | ¥82.69 |
50 | ¥7.54360 | ¥377.18 |
100 | ¥6.17990 | ¥617.99 |
800 | ¥4.64221 | ¥3,713.77 |
1,600 | ¥4.35207 | ¥6,963.31 |
3,200 | ¥4.06193 | ¥12,998.18 |
5,600 | ¥3.91686 | ¥21,934.42 |