
16ZLH1000MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-1873-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLH1000MEFC8X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH1000MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.46500 | ¥34.65 |
| 50 | ¥2.58340 | ¥129.17 |
| 100 | ¥2.30310 | ¥230.31 |
| 500 | ¥1.81984 | ¥909.92 |
| 1,000 | ¥1.66735 | ¥1,667.35 |
| 3,000 | ¥1.47648 | ¥4,429.44 |
| 5,000 | ¥1.40510 | ¥7,025.50 |


