FSP250-60MPC | |
---|---|
DigiKey Part Number | 2967-FSP250-60MPC-ND |
Manufacturer | |
Manufacturer Product Number | FSP250-60MPC |
Description | ACDC CNVT 3.3V 5V 12V -5V 2X-12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -5V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | -12V | |
Current - Output 1 | 12 A | |
Current - Output 2 | 14 A | |
Current - Output 3 | 18 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | |
Approval Agency | CE, cURus, FCC, TUV, VCCI | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.86000 | ¥973.86 |
5 | ¥949.47200 | ¥4,747.36 |
10 | ¥920.33500 | ¥9,203.35 |
25 | ¥881.33320 | ¥22,033.33 |
50 | ¥852.10780 | ¥42,605.39 |
100 | ¥818.03280 | ¥81,803.28 |