ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input
FSP Fully Modular Flex ATX Power Supply

FSP400M-80PA

DigiKey Part Number
2967-FSP400M-80PA-ND
Manufacturer
Manufacturer Product Number
FSP400M-80PA
Description
AC/DC CNVT 3.3V 5V 3X12V -5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output 3
16 A
Mfr
Current - Output 4
16 A
Series
Current - Output 5
16 A
Packaging
Box
Current - Output 6
200 mA
Part Status
Active
Power (Watts)
Type
ATX
Applications
ITE (Commercial), Medical
Number of Outputs
8
Efficiency
90%
Voltage - Input
90 ~ 264 VAC
Operating Temperature
0°C ~ 50°C (With Derating)
Voltage - Output 1
3.3V
Features
PFC, Standby Output, Universal Input
Voltage - Output 2
5V
Mounting Type
Chassis Mount
Voltage - Output 3
12V
Size / Dimension
8.66" L x 3.94" W x 1.59" H (220.0mm x 100.0mm x 40.5mm)
Voltage - Output 4
12V
Approval Agency
CE, cURus, TUV
Voltage - Output 5
12V
Standard Number
60601-1; 60950-1
Voltage - Output 6
-5V
Minimum Load Required
Yes
Current - Output 1
18 A
Base Product Number
Current - Output 2
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,755.06000¥1,755.06
5¥1,711.14400¥8,555.72
10¥1,658.54800¥16,585.48
25¥1,588.33880¥39,708.47
50¥1,535.65720¥76,782.86
Manufacturers Standard Package