



171822-4 | |
|---|---|
DigiKey Part Number | A121828-ND |
Manufacturer | |
Manufacturer Product Number | 171822-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171822-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.72000 | ¥2.72 |
| 10 | ¥2.28000 | ¥22.80 |
| 25 | ¥2.13960 | ¥53.49 |
| 50 | ¥2.03600 | ¥101.80 |
| 100 | ¥1.93790 | ¥193.79 |
| 250 | ¥1.81652 | ¥454.13 |
| 500 | ¥1.72970 | ¥864.85 |
| 1,000 | ¥1.64693 | ¥1,646.93 |
| 3,000 | ¥1.52402 | ¥4,572.06 |


















