
ECS130US24 | |
|---|---|
DigiKey Part Number | 1470-1279-ND |
Manufacturer | |
Manufacturer Product Number | ECS130US24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECS130US24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 5.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥650.44000 | ¥650.44 |
| 5 | ¥630.89800 | ¥3,154.49 |
| 10 | ¥611.42600 | ¥6,114.26 |
| 25 | ¥585.41640 | ¥14,635.41 |
| 100 | ¥546.40420 | ¥54,640.42 |



