AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock 366 Factory | 1 : ¥121.25000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1.5A | 18 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
863 In Stock 1,284 Factory | 1 : ¥125.52000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 450mA | 15 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
453 In Stock 657 Factory | 1 : ¥131.92000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
110 In Stock 1,112 Factory | 1 : ¥126.34000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
266 In Stock 493 Factory | 1 : ¥130.20000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 1.43A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
528 In Stock 720 Factory | 1 : ¥130.28000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 200mA | 5 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
146 In Stock 360 Factory | 1 : ¥130.61000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 2A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
238 In Stock 606 Factory | 1 : ¥134.47000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 700mA | 17 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
130 In Stock 278 Factory | 1 : ¥134.47000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 1A | 16 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
127 In Stock | 1 : ¥141.36000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
125 In Stock 139 Factory | 1 : ¥146.37000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
248 In Stock 437 Factory | 1 : ¥171.00000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 830mA | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
322 In Stock 1,323 Factory | 1 : ¥248.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.67A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
159 In Stock | 1 : ¥55.74000 Box | Box | Active | Australia | Wall Mount | Fixed Blade | 240VAC | 12VAC | 500mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm) | CE | - | |||
706 In Stock | 1 : ¥69.45000 Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 24VAC | 250mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
659 In Stock 1,071 Factory | 1 : ¥127.24000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
62 In Stock 421 Factory | 1 : ¥248.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 3.33A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
89 In Stock 712 Factory | 1 : ¥82.34000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 200mA | 2 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm) | cUL, UL | - | |||
15 In Stock | 1 : ¥89.15000 Box | Box | Active | Australia | Wall Mount | Fixed Blade | 240VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE | - | |||
46 In Stock 606 Factory | 1 : ¥91.12000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 500mA | 8 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
45 In Stock | 1 : ¥98.59000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
19 In Stock | 1 : ¥98.59000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
22 In Stock 744 Factory | 1 : ¥124.37000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 20VAC | 500mA | 10 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
80 In Stock 805 Factory | 1 : ¥130.28000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 500mA | 6 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
89 In Stock 213 Factory | 1 : ¥131.51000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 400mA | 6 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - |