AC AC Wall Power Adapters

Results: 4
Current - Output (Max)
400mA500mA1A2.4A
Power (Watts)
6 W8 W16 W38 W
No Load Power Consumption
500mW (Max)-
Efficiency
80%-
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
WAU16 Series
WAU16-1000
AC/AC WALL MNT ADAPTER 16VAC 1A
Triad Magnetics
140
In Stock
278
Factory
1 : ¥133.16000
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC16VAC1A16 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cUL, UL
WAU16 Series
WAU16-500
AC/AC WALL MNT ADPT 16VAC 500MA
Triad Magnetics
69
In Stock
9
Factory
1 : ¥90.24000
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC16VAC500mA8 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cUL, UL
WAU16 Series
WAU16-400
AC/AC WALL MNT ADPT 16VAC 400MA
Triad Magnetics
90
In Stock
213
Factory
1 : ¥130.23000
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC16VAC400mA6 W500mW (Max)ITE (Commercial)80%-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)cUL, UL
WAU16 Series
WAU16-2400
AC/AC WALL MNT ADPT 16VAC 2.4A
Triad Magnetics
27
In Stock
581
Factory
1 : ¥198.93000
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC16VAC2.4A38 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)cUL, UL
Showing
of 4

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.