WAU120-1000-SG | ||
---|---|---|
DigiKey Part Number | 237-2264-ND | |
Manufacturer | ||
Manufacturer Product Number | WAU120-1000-SG | |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WAU120-1000-SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 210mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Screw Terminal | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 5-15P | |
Cord Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.36000 | ¥141.36 |
5 | ¥139.23000 | ¥696.15 |
10 | ¥137.05500 | ¥1,370.55 |
25 | ¥130.52880 | ¥3,263.22 |
50 | ¥126.17600 | ¥6,308.80 |
100 | ¥122.21670 | ¥12,221.67 |