



WAU120-1000 | |
|---|---|
DigiKey Part Number | WAU120-1000-ND |
Manufacturer | |
Manufacturer Product Number | WAU120-1000 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU120-1000 Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 1-15P |
Voltage - Output 12VAC | Cord Length 72" (1.83m) |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.30000 | ¥298.30 |
| 5 | ¥274.28200 | ¥1,371.41 |
| 10 | ¥264.55700 | ¥2,645.57 |
| 25 | ¥252.22160 | ¥6,305.54 |
| 50 | ¥243.27520 | ¥12,163.76 |
| 100 | ¥234.64630 | ¥23,464.63 |
| 250 | ¥223.70804 | ¥55,927.01 |

