WAU24-450 | ||
---|---|---|
DigiKey Part Number | 237-1893-ND | |
Manufacturer | ||
Manufacturer Product Number | WAU24-450 | |
Description | AC/AC WALL MNT ADPT 24VAC 450MA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 24VAC 450mA AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WAU24-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 450mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
Resource Type | Link |
---|---|
Datasheets | WAU24-450 |
Other Related Documents | Standard Part Warranty Terms |
Video File | Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily |
Environmental Information | RoHS Statement |
Featured Product | WAU Series Wall Plug-In AC Power Supply |
PCN Obsolescence/ EOL | WAU Series 09/Mar/2016 |
HTML Datasheet | WAU24-450 |
EDA Models | WAU24-450 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.30000 | ¥124.30 |
5 | ¥122.36400 | ¥611.82 |
10 | ¥120.44600 | ¥1,204.46 |
25 | ¥114.71280 | ¥2,867.82 |
50 | ¥110.89020 | ¥5,544.51 |
100 | ¥107.41000 | ¥10,741.00 |
Attribute | Description |
---|---|
Other Names | 237-1893 |
Standard Package | 1 |