WAU16-500 | ||
---|---|---|
DigiKey Part Number | 237-1887-ND | |
Manufacturer | ||
Manufacturer Product Number | WAU16-500 | |
Description | AC/AC WALL MNT ADPT 16VAC 500MA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 16VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WAU16-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 16VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 8 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.24000 | ¥90.24 |
5 | ¥87.78600 | ¥438.93 |
10 | ¥82.90800 | ¥829.08 |
25 | ¥78.02680 | ¥1,950.67 |
50 | ¥73.15240 | ¥3,657.62 |
100 | ¥68.49390 | ¥6,849.39 |