24VAC 1.67A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPE2G

DigiKey Part Number
HM1580-ND
Manufacturer
Manufacturer Product Number
BPE2G
Description
AC/AC WALL MNT ADPT 24VAC 1.67A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24VAC 1.67A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24VAC
Manufacturer
Hammond Manufacturing
Current - Output (Max)
1.67A
Series
Power (Watts)
40 W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Output Connector
Screw Terminal
Region Utilized
North America
Size / Dimension
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
Form
Wall Mount
Approval Agency
CSA, UL
Input Type
Fixed Blade
Input Connector
NEMA 5-15P
Voltage - Input
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.72000¥242.72
5¥221.42000¥1,107.10
10¥212.89500¥2,128.95
25¥202.15520¥5,053.88
50¥194.42100¥9,721.05
100¥187.00120¥18,700.12
250¥177.65672¥44,414.18
Manufacturers Standard Package