AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock 493 Factory | 1 : ¥128.96000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 1.43A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | |||
555 In Stock 594 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 830mA | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | |||
102 In Stock 270 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1.67A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | |||
8 In Stock 180 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 1.25A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | |||
15 In Stock 65 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 18VAC | 1.11A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL |