12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DA-12-12

DigiKey Part Number
2882-77DA-12-12-ND
Manufacturer
Manufacturer Product Number
77DA-12-12
Description
AC/AC WALL MNT ADAPTER 12VAC 1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12VAC
Manufacturer
Ideal Power Ltd.
Current - Output (Max)
1A
Series
Power (Watts)
12 W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount
Size / Dimension
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
Input Type
Fixed Blade
Approval Agency
CSA, UL
Voltage - Input
120VAC
Input Connector
NEMA 1-15P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.77000¥106.77
5¥98.16400¥490.82
24¥90.46000¥2,171.04
48¥87.25021¥4,188.01
72¥85.42681¥6,150.73
120¥83.18308¥9,981.97
264¥79.83523¥21,076.50
504¥77.19040¥38,903.96
Manufacturers Standard Package