
VJ0603Y103KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1684-2-ND - Tape & Reel (TR) 720-1684-1-ND - Cut Tape (CT) 720-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXXCW1BC |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.56200 | ¥5.62 |
| 50 | ¥0.38860 | ¥19.43 |
| 100 | ¥0.33660 | ¥33.66 |
| 500 | ¥0.24974 | ¥124.87 |
| 1,000 | ¥0.22303 | ¥223.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.14377 | ¥575.08 |
| 8,000 | ¥0.13340 | ¥1,067.20 |
| 12,000 | ¥0.12825 | ¥1,539.00 |
| 20,000 | ¥0.12737 | ¥2,547.40 |
| 28,000 | ¥0.12252 | ¥3,430.56 |
| 40,000 | ¥0.12201 | ¥4,880.40 |
| 48,000 | ¥0.12177 | ¥5,844.96 |
| 96,000 | ¥0.12092 | ¥11,608.32 |
| 100,000 | ¥0.12088 | ¥12,088.00 |



