


LT3030HUFD#PBF | |
|---|---|
DigiKey Part Number | LT3030HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3030HUFD#PBF |
Description | IC REG LINEAR POS ADJ 28-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3030HUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 250mA, 0.48V @ 750mA | |
Current - Output | ||
PSRR | 60dB ~ 50dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.00000 | ¥103.00 |
| 10 | ¥70.77300 | ¥707.73 |
| 73 | ¥54.73603 | ¥3,995.73 |
| 146 | ¥50.80384 | ¥7,417.36 |
| 292 | ¥50.25890 | ¥14,675.60 |








